DeWALT Carbide 52 mm 1, 570mm Overall
- RS Stock No.:
- 173-430
- Mfr. Part No.:
- DT9450-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£336.82
(exc. VAT)
£404.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £336.82 |
*price indicative
- RS Stock No.:
- 173-430
- Mfr. Part No.:
- DT9450-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 570mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 52mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | CE marked, PGM Rated | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Overall Length 570mm | ||
Number of Pieces 1 | ||
Drill Bit Size 52mm | ||
Drill Point Angle 140° | ||
Standards/Approvals CE marked, PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT 4 Cutter Drill is a high-performance drill designed for drilling reinforced concrete, masonry, natural, and artificial stone. Made in Germany, this drill boasts extreme durability and efficient drilling speed, making it a must-have tool for professionals.
Solid two cutter head with two individual cutting tips for fast and efficient drilling speed
4 flute helix for maximum flute entry and faster debris removal
Reinforced core for optimum impact and breakage stability
Working Length 450 mm, Diameter 52 mm
Ideal for concrete applications with SDS Max Fitment
Related links
- DeWALT Carbide 40 mm 1, 570mm Overall
- DeWALT Carbide 50 mm 1, 570mm Overall
- DeWALT Carbide Grit Drill Bit 45 mm 1, 570mm Overall
- DeWALT Carbide Grit Drill Bit 28 mm 1, 570mm Overall
- DeWALT Carbide Grit 35 mm 1, 570mm Overall
- DeWALT Carbide Grit 30 mm 1, 570mm Overall
- DeWALT Carbide 570mm Overall
- DeWALT Carbide Drill Bit 38 mm 1, 570mm Overall
