DeWALT Carbide, Steel Concrete Drill Bit 36 mm 1, 570mm Overall

Subtotal (1 unit)*

£162.45

(exc. VAT)

£194.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£162.45

*price indicative

RS Stock No.:
173-211
Mfr. Part No.:
DT9440-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Carbide, Steel

Number of Flutes

4

Sub Type

Concrete Drill Bit

Overall Length

570mm

Flute Type

Helical

Number of Pieces

1

Drill Bit Size

36mm

Drill Point Angle

140°

Drilling Length

450mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT Extreme SDS Max 36mm x 570mm 4 Cutter Drill is a high-performance drilling tool designed for reinforced concrete, masonry, natural and artificial stone. Made in Germany, this drill features a solid two-cutter head with two individual cutting tips for fast and efficient drilling. The reinforced core provides optimum impact and breakage stability, making it durable and reliable for all drilling needs.

Solid two cutter head with two individual cutting tips for fast drilling speed

4 flute helix design enables faster debris removal

Reinforced core for optimum impact and breakage stability

Made in Germany for superior quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy