DeWALT Carbide Concrete Drill Bit 42 mm 1, 570mm Overall

Subtotal (1 unit)*

£268.58

(exc. VAT)

£322.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£268.58

*price indicative

RS Stock No.:
173-184
Mfr. Part No.:
DT9447-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Carbide

Number of Flutes

4

Sub Type

Concrete Drill Bit

Flute Type

Helical

Overall Length

570mm

Number of Pieces

1

Drill Point Angle

140°

Drilling Length

450mm

Drill Bit Size

42mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT Extreme SDS MAX 42mm x 570mm 4 Cutter Drill is designed for fast and efficient drilling in reinforced concrete, masonry, natural, and artificial stone. Made in Germany, this drill offers durability and stability, with a reinforced core for optimum impact resistance. The 4 flute helix enables faster debris removal, while the solid two cutter head with two individual cutting tips ensures high drilling speed.

Solid two cutter head flanked by two individual cutting tips for fast drilling speed

4 flute helix design for faster debris removal

Reinforced core for optimum impact and breakage stability

Suitable for drilling reinforced concrete, masonry, natural, and artificial stone

Made in Germany for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy