DeWALT Tungsten Carbide 42 mm 1, 570mm Overall
- RS Stock No.:
- 173-443
- Mfr. Part No.:
- DT60847-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£291.66
(exc. VAT)
£349.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £291.66 |
*price indicative
- RS Stock No.:
- 173-443
- Mfr. Part No.:
- DT60847-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Overall Length | 570mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 42mm | |
| Drilling Length | 450mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Overall Length 570mm | ||
Number of Pieces 1 | ||
Drill Bit Size 42mm | ||
Drilling Length 450mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 42mm x 570mm 4 Cutter Drill is designed to provide durability and efficiency in drilling tasks. With features like a 4 cutter carbide head, rebar strike resistance, and full carbide pilot feature, this drill ensures fast drilling and accurate hole positioning. The high-speed composite blasting technology strengthens the bit, reducing the risk of breakage and increasing its lifespan. Ideal for concrete applications, this drill is a reliable tool for professionals in the construction industry.
4 cutter carbide head for fast drilling
Rebar strike resistance for durability
Full carbide pilot feature for accurate hole positioning
High-speed composite blasting technology for reduced breakage
Working length of 440mm for versatility
XLR performance for efficient drilling
Related links
- DeWALT Tungsten Carbide 40 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 30 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 38 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 36 mm 1, 570mm Overall
- DeWALT Natural Stone Masonry 570mm Overall
- DeWALT Carbide Concrete Drill Bit 42 mm 1, 570mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 35 mm 1, 570mm Overall
