DeWALT Tungsten Carbide Drill Bit 38 mm 1, 570mm Overall
- RS Stock No.:
- 172-778
- Mfr. Part No.:
- DT60842-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£236.62
(exc. VAT)
£283.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £236.62 |
*price indicative
- RS Stock No.:
- 172-778
- Mfr. Part No.:
- DT60842-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 570mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 38mm | |
| Drilling Length | 450mm | |
| Standards/Approvals | No Limited Warranty | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Drill Bit | ||
Overall Length 570mm | ||
Number of Pieces 1 | ||
Drill Bit Size 38mm | ||
Drilling Length 450mm | ||
Standards/Approvals No Limited Warranty | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 38mm x 570mm 4 Cutter Drill is a reliable and durable drill bit designed for concrete drilling. With its 4 cutter carbide head and iron blast technology, this drill bit is built to last and provide high performance. Perfect for professionals looking for a long-lasting drilling solution.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design to resist breakage when striking rebar
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce the risk of breakage
Related links
- DeWALT Tungsten Carbide Drill Bit 30 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 36 mm 1, 570mm Overall
- DeWALT Tungsten Carbide 40 mm 1, 570mm Overall
- DeWALT Tungsten Carbide 42 mm 1, 570mm Overall
- DeWALT Carbide Drill Bit 38 mm 1, 570mm Overall
- DeWALT Natural Stone Masonry 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 30 mm 1, 250mm Overall
