DeWALT Tungsten Carbide Drill Bit 30 mm 1, 250mm Overall
- RS Stock No.:
- 173-590
- Mfr. Part No.:
- DT9695-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£78.74
(exc. VAT)
£94.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.74 |
*price indicative
- RS Stock No.:
- 173-590
- Mfr. Part No.:
- DT9695-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 250mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drilling Length | 200mm | |
| Drill Bit Size | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Drill Bit | ||
Overall Length 250mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drilling Length 200mm | ||
Drill Bit Size 30mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 30mm x 250mm 4 Cutter Drill Bit is built to last as part of the Elite Series, featuring a 4 cutter carbide head for fast drilling and longer life. It is rebar strike resistant and ideal for drilling into reinforced concrete. With a full carbide pilot feature and iron blast technology, this drill bit ensures quick starts and accurate hole positioning.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design to resist breakage when striking rebar
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage risk
Working length of 200 mm and diameter of 30 mm for extreme performance
Suitable for applications in concrete with SDS Plus fitment
Related links
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 16 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 25 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 30 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 38 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 20 mm 1, 920mm Overall
- Bosch Tungsten Carbide Bit 6 mm 1, 250mm Overall
