DeWALT Tungsten Carbide 40 mm 1, 570mm Overall
- RS Stock No.:
- 172-634
- Mfr. Part No.:
- DT60845-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£225.23
(exc. VAT)
£270.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £225.23 |
*price indicative
- RS Stock No.:
- 172-634
- Mfr. Part No.:
- DT60845-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Overall Length | 570mm | |
| Number of Pieces | 1 | |
| Drilling Length | 450mm | |
| Drill Bit Size | 40mm | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Overall Length 570mm | ||
Number of Pieces 1 | ||
Drilling Length 450mm | ||
Drill Bit Size 40mm | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 40mm x 570mm 4 Cutter Drill is a durable and efficient drilling tool designed for fast drilling in reinforced concrete. With features like a 4 cutter carbide head, rebar strike resistance, and full carbide pilot feature, this drill ensures quick starts and accurate hole positioning. The iron blast technology strengthens the bit, reducing the risk of breakage and ensuring a longer lifespan. Ideal for heavy-duty applications, this drill is part of the Elite Series and delivers high-speed performance.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant for durability when drilling into reinforced concrete
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage risk
Working Length 440mm, Diameter 40mm, Pack Quantity 1
Performance XLR, Fitment SDS Max Fitment
Related links
- DeWALT Tungsten Carbide Drill Bit 30 mm 1, 570mm Overall
- DeWALT Tungsten Carbide 42 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 38 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 36 mm 1, 570mm Overall
- DeWALT Tungsten Carbide 40 mm 1, 920mm Overall
- DeWALT Tungsten Carbide 40 mm 1, 380mm Overall
- DeWALT Natural Stone Masonry 570mm Overall
