DeWALT Tungsten Carbide 40 mm 1, 920mm Overall
- RS Stock No.:
- 172-945
- Mfr. Part No.:
- DT60846-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£291.44
(exc. VAT)
£349.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £291.44 |
*price indicative
- RS Stock No.:
- 172-945
- Mfr. Part No.:
- DT60846-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Overall Length | 920mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Overall Length 920mm | ||
Number of Pieces 1 | ||
Drill Bit Size 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 40mm x 920mm 4 Cutter Drill is a high-performance drill designed for durability and efficiency. Built as part of the Elite Series, this drill features a 4 cutter carbide head for fast drilling and longer life. It is also rebar strike resistant, making it ideal for drilling into reinforced concrete. With a full carbide pilot feature and iron blast technology, this drill ensures quick starts and accurate hole positioning, while reducing the risk of breakage. Whether you are a professional tradesperson or a DIY enthusiast, this drill is a reliable choice for your drilling needs.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design for drilling into reinforced concrete
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage risk
Working Length 790 mm
Diameter 40 mm
Performance XLR
Applications Concrete, SDS Max Fitment
Related links
- DeWALT Tungsten Carbide 25 mm 1, 920mm Overall
- DeWALT Tungsten Carbide Drill Bit 20 mm 1, 920mm Overall
- DeWALT Tungsten Carbide Drill Bit 32 mm 1, 920mm Overall
- DeWALT Tungsten Carbide Drill Bit 22 mm 1, 920mm Overall
- DeWALT Tungsten Carbide 40 mm 1, 570mm Overall
- DeWALT Tungsten Carbide 40 mm 1, 380mm Overall
- DeWALT Carbide 40 mm 1, 920mm Overall
- DeWALT Carbide Grit 22 mm 1, 920mm Overall
