DeWALT Tungsten Carbide Drill Bit 32 mm 1, 920mm Overall
- RS Stock No.:
- 172-687
- Mfr. Part No.:
- DT60836-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£129.49
(exc. VAT)
£155.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.49 |
*price indicative
- RS Stock No.:
- 172-687
- Mfr. Part No.:
- DT60836-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 920mm | |
| Number of Pieces | 1 | |
| Drilling Length | 800mm | |
| Drill Bit Size | 32mm | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Drill Bit | ||
Overall Length 920mm | ||
Number of Pieces 1 | ||
Drilling Length 800mm | ||
Drill Bit Size 32mm | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 32mm x 920mm 4 Cutter Drill is a high-performance drill designed for durability. With a 4 cutter carbide head, rebar strike resistance, full carbide pilot feature, and iron blast technology, this drill is perfect for drilling into reinforced concrete. The high-speed composite blasting strengthens the bit, reducing the risk of breakage. With a working length of 790mm and a diameter of 32mm, this drill offers XLR performance for concrete applications.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistance to resist breakage when striking rebar
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage risk
Working Length 790mm and Diameter 32mm for concrete applications
XLR performance for high efficiency
Related links
- DeWALT Tungsten Carbide Drill Bit 20 mm 1, 920mm Overall
- DeWALT Tungsten Carbide Drill Bit 22 mm 1, 920mm Overall
- DeWALT Tungsten Carbide 40 mm 1, 920mm Overall
- DeWALT Tungsten Carbide 25 mm 1, 920mm Overall
- DeWALT Carbide Drill Bit 32 mm 1, 920mm Overall
- Bosch Solid Carbide Drill Bit 32 mm 1, 920mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 40 mm 1, 920mm Overall
- DeWALT Tungsten Carbide Drill Bit 30 mm 1, 250mm Overall
