DeWALT Tungsten Carbide Drill Bit 22 mm 1, 920mm Overall
- RS Stock No.:
- 173-087
- Mfr. Part No.:
- DT60821-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£130.34
(exc. VAT)
£156.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.34 |
*price indicative
- RS Stock No.:
- 173-087
- Mfr. Part No.:
- DT60821-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 920mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 22mm | |
| Drilling Length | 800mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Drill Bit | ||
Overall Length 920mm | ||
Number of Pieces 1 | ||
Drill Bit Size 22mm | ||
Drilling Length 800mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 22mm x 920mm 4 Cutter Drill is a high-performance drilling tool designed for durability and efficiency. With features like a 4 cutter carbide head, rebar strike resistance, full carbide pilot feature, and iron blast technology, this drill is built to last and deliver exceptional results. Whether you're drilling into reinforced concrete or working on other tough materials, this drill is sure to meet your needs with precision and reliability.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design for drilling into reinforced concrete
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology to strengthen the bit and reduce breakage risk
Related links
- DeWALT Tungsten Carbide Drill Bit 20 mm 1, 920mm Overall
- DeWALT Tungsten Carbide Drill Bit 32 mm 1, 920mm Overall
- Bosch Solid Carbide Drill Bit 22 mm 1, 920mm Overall
- DeWALT Tungsten Carbide 40 mm 1, 920mm Overall
- DeWALT Tungsten Carbide 25 mm 1, 920mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 40 mm 1, 920mm Overall
- DeWALT Carbide Drill Bit 32 mm 1, 920mm Overall
- DeWALT Tungsten Carbide Drill Bit 30 mm 1, 250mm Overall
