DeWALT Tungsten Carbide 25 mm 1, 920mm Overall
- RS Stock No.:
- 172-282
- Mfr. Part No.:
- DT60826-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£147.01
(exc. VAT)
£176.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £147.01 |
*price indicative
- RS Stock No.:
- 172-282
- Mfr. Part No.:
- DT60826-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Overall Length | 920mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Overall Length 920mm | ||
Number of Pieces 1 | ||
Drill Bit Size 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 25mm x 920mm 4 Cutter Drill is designed to last with its 4 cutter carbide head, rebar strike resistance, full carbide pilot feature, and iron blast technology. Ideal for drilling into reinforced concrete, this drill offers high performance with XLR quality. It has a working length of 790mm and a diameter of 25mm, making it a versatile tool for various applications.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design to resist breakage
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens bit to reduce breakage risk
High performance XLR quality for efficient drilling
Working length of 790mm and diameter of 25mm for versatility
Related links
- DeWALT Tungsten Carbide 40 mm 1, 920mm Overall
- DeWALT Tungsten Carbide Drill Bit 20 mm 1, 920mm Overall
- DeWALT Tungsten Carbide Drill Bit 32 mm 1, 920mm Overall
- DeWALT Tungsten Carbide Drill Bit 22 mm 1, 920mm Overall
- DeWALT Tungsten Carbide 25 mm 1, 540mm Overall
- DeWALT Carbide SDS Max Drill Bit 25 mm 1, 920mm Overall
- DeWALT Carbide 40 mm 1, 920mm Overall
- DeWALT Carbide Grit 22 mm 1, 920mm Overall
