DeWALT Carbide 40 mm 1, 920mm Overall
- RS Stock No.:
- 173-289
- Mfr. Part No.:
- DT9446-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£268.30
(exc. VAT)
£321.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £268.30 |
*price indicative
- RS Stock No.:
- 173-289
- Mfr. Part No.:
- DT9446-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 920mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 40mm | |
| Drilling Length | 800mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Overall Length 920mm | ||
Number of Pieces 1 | ||
Drill Bit Size 40mm | ||
Drilling Length 800mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS Max 4 Cutter Drill Bit is a high-performance drilling tool made in Germany. With a reinforced core for impact and breakage stability, this drill bit is perfect for drilling reinforced concrete, masonry, natural and artificial stone. The 4 flute helix design enables faster debris removal, providing a fast and efficient drilling speed for various applications.
Solid two cutter head flanked by two individual cutting tips for efficient drilling speed
4 flute helix with maximum flute entry for faster debris removal
Reinforced core for optimum impact and breakage stability
Suitable for drilling reinforced concrete, masonry, natural and artificial stone
Made in Germany for quality assurance
Related links
- DeWALT Tungsten Carbide 40 mm 1, 920mm Overall
- DeWALT Carbide Grit 22 mm 1, 920mm Overall
- DeWALT Carbide Drill Bit 32 mm 1, 920mm Overall
- DeWALT Carbide 20 mm 1, 920mm Overall
- DeWALT Carbide SDS Max Drill Bit 25 mm 1, 920mm Overall
- DeWALT Tungsten Carbide 25 mm 1, 920mm Overall
- DeWALT Carbide 40 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 20 mm 1, 920mm Overall
