DeWALT Carbide SDS Max Drill Bit 25 mm 1, 920mm Overall
- RS Stock No.:
- 172-303
- Mfr. Part No.:
- DT9426-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£148.31
(exc. VAT)
£177.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £148.31 |
*price indicative
- RS Stock No.:
- 172-303
- Mfr. Part No.:
- DT9426-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Sub Type | SDS Max Drill Bit | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 920mm | |
| Number of Pieces | 1 | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 25mm | |
| Drilling Length | 800mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Sub Type SDS Max Drill Bit | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 920mm | ||
Number of Pieces 1 | ||
Drill Point Angle 140° | ||
Drill Bit Size 25mm | ||
Drilling Length 800mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS Max 25mm x 920mm 4 Cutter Drill Bit is a high-quality, durable drill designed for drilling reinforced concrete, masonry, natural and artificial stone. Made in Germany, this drill boasts a solid two-cutter head with two additional cutting tips for fast and efficient drilling. Its 4 flute helix allows for faster debris removal, while the reinforced core ensures optimum impact and breakage stability. With a working length of 800mm and a diameter of 25mm, this drill is perfect for heavy-duty applications.
Solid two-cutter head flanked by two cutting tips for fast drilling speed
4 flute helix design for faster debris removal
Reinforced core for optimum impact and breakage stability
Made in Germany for quality assurance
Working length of 800mm and diameter of 25mm for extreme performance
Related links
- DeWALT Carbide Drill Bit 32 mm 1, 920mm Overall
- DeWALT Tungsten Carbide 25 mm 1, 920mm Overall
- DeWALT Carbide 40 mm 1, 920mm Overall
- DeWALT Carbide Grit 22 mm 1, 920mm Overall
- DeWALT Carbide 20 mm 1, 920mm Overall
- DeWALT Tungsten Carbide Drill Bit 20 mm 1, 920mm Overall
- DeWALT Tungsten Carbide Drill Bit 32 mm 1, 920mm Overall
- DeWALT Tungsten Carbide Drill Bit 22 mm 1, 920mm Overall
