DeWALT Tungsten Carbide 40 mm 1, 380mm Overall
- RS Stock No.:
- 172-567
- Mfr. Part No.:
- DT60844-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£202.45
(exc. VAT)
£242.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £202.45 |
*price indicative
- RS Stock No.:
- 172-567
- Mfr. Part No.:
- DT60844-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 380mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 40mm | |
| Drilling Length | 250mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Number of Flutes 4 | ||
Overall Length 380mm | ||
Number of Pieces 1 | ||
Drill Bit Size 40mm | ||
Drilling Length 250mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 40mm x 380mm 4 Cutter Drill is a high-performance tool designed for professionals looking for durability and precision. With features like a 4 cutter carbide head, rebar strike resistance, and full carbide pilot feature, this drill is built to last and ensure fast drilling with more accurate hole positioning. Perfect for concrete applications, it combines efficiency with strength to deliver exceptional results on the job site.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistance to resist breakage when striking rebar
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage risk
Working length of 250mm for versatility in various applications
Diameter of 40mm for efficient drilling
Performance XLR for enhanced power and efficiency
SDS Max fitment for easy compatibility
Related links
- DeWALT Tungsten Carbide 32 mm 1, 380mm Overall
- DeWALT Tungsten Carbide Drill Bit 35 mm 1, 380mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 380mm Overall
- DeWALT Tungsten Carbide 40 mm 1, 920mm Overall
- DeWALT Tungsten Carbide 40 mm 1, 570mm Overall
- DeWALT Carbide Grit Drill Bit 28 mm 1, 380mm Overall
- DeWALT Steel Drill Bit 32 mm 1, 380mm Overall
- DeWALT Tungsten Carbide Drill Bit 30 mm 1, 570mm Overall
