DeWALT Carbide Drill Bit 38 mm 1, 570mm Overall
- RS Stock No.:
- 173-626
- Mfr. Part No.:
- DT9442-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£193.01
(exc. VAT)
£231.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £193.01 |
*price indicative
- RS Stock No.:
- 173-626
- Mfr. Part No.:
- DT9442-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Sub Type | Drill Bit | |
| Number of Flutes | 4 | |
| Overall Length | 570mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 38mm | |
| Drilling Length | 450mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Sub Type Drill Bit | ||
Number of Flutes 4 | ||
Overall Length 570mm | ||
Number of Pieces 1 | ||
Drill Bit Size 38mm | ||
Drilling Length 450mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT high-performance SDS Max 38mm x 570mm 4 Cutter Drill designed for drilling reinforced concrete, masonry, natural and artificial stone. Made in Germany, this drill features a solid two-cutter head with two individual cutting tips for efficient drilling speed, a 4 flute helix for faster debris removal, and a reinforced core for optimum impact and breakage stability.
Solid two cutter head design with two individual cutting tips
4 flute helix for maximum flute entry and faster debris removal
Reinforced core for optimum impact and breakage stability
Ideal for drilling reinforced concrete, masonry, natural and artificial stone
Related links
- DeWALT Tungsten Carbide Drill Bit 38 mm 1, 570mm Overall
- DeWALT Carbide Grit Drill Bit 45 mm 1, 570mm Overall
- DeWALT Carbide Grit Drill Bit 28 mm 1, 570mm Overall
- DeWALT Carbide Concrete Drill Bit 42 mm 1, 570mm Overall
- DeWALT Natural Stone Masonry 570mm Overall
- DeWALT Carbide 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 36 mm 1, 570mm Overall
