DeWALT Carbide Grit 30 mm 1, 570mm Overall
- RS Stock No.:
- 173-425
- Mfr. Part No.:
- DT9433-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£135.58
(exc. VAT)
£162.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.58 |
*price indicative
- RS Stock No.:
- 173-425
- Mfr. Part No.:
- DT9433-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide Grit | |
| Number of Flutes | 4 | |
| Overall Length | 570mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Drill Bit Size | 30mm | |
| Drilling Length | 450mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide Grit | ||
Number of Flutes 4 | ||
Overall Length 570mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Drill Bit Size 30mm | ||
Drilling Length 450mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS Max 30mm x 570mm 4 Cutter Drill is designed for drilling reinforced concrete, masonry, natural and artificial stone. It offers fast and efficient drilling speed with a durable design, making it a reliable tool for various applications.
Solid two cutter head flanked by two individual cutting tips for efficient drilling speed
4 flute helix with maximum flute entry for faster debris removal
Reinforced core for optimum impact and breakage stability
Made in Germany for quality assurance
Working Length 450mm, Diameter 30mm
Suitable for concrete applications with SDS Max Fitment
Related links
- DeWALT Carbide Grit 35 mm 1, 570mm Overall
- DeWALT Carbide Grit Drill Bit 45 mm 1, 570mm Overall
- DeWALT Carbide Grit Drill Bit 28 mm 1, 570mm Overall
- DeWALT Carbide 52 mm 1, 570mm Overall
- DeWALT Carbide 40 mm 1, 570mm Overall
- DeWALT Carbide 50 mm 1, 570mm Overall
- DeWALT Carbide 570mm Overall
- DeWALT Carbide Drill Bit 38 mm 1, 570mm Overall
