DeWALT Carbide 50 mm 1, 570mm Overall
- RS Stock No.:
- 173-294
- Mfr. Part No.:
- DT9449-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£312.77
(exc. VAT)
£375.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £312.77 |
*price indicative
- RS Stock No.:
- 173-294
- Mfr. Part No.:
- DT9449-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 570mm | |
| Number of Pieces | 1 | |
| Drill Point Angle | 140° | |
| Drilling Length | 450mm | |
| Drill Bit Size | 50mm | |
| Standards/Approvals | PGM Rated | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Overall Length 570mm | ||
Number of Pieces 1 | ||
Drill Point Angle 140° | ||
Drilling Length 450mm | ||
Drill Bit Size 50mm | ||
Standards/Approvals PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT drill bit is a premium quality product designed for drilling reinforced concrete, masonry, natural, and artificial stone. Made in Germany, it offers extreme performance and durability for professional use.
4 flute helix with maximum flute entry enables faster debris removal
Core reinforced for optimum impact and breakage stability
Working length of 450 mm and diameter of 50 mm
Ideal for concrete applications with SDS Max fitment
Related links
- DeWALT Carbide 40 mm 1, 570mm Overall
- DeWALT Carbide 52 mm 1, 570mm Overall
- DeWALT Carbide Grit Drill Bit 45 mm 1, 570mm Overall
- DeWALT Carbide 570mm Overall
- DeWALT Carbide Grit 35 mm 1, 570mm Overall
- DeWALT Carbide Grit 30 mm 1, 570mm Overall
- DeWALT Carbide Drill Bit 38 mm 1, 570mm Overall
- DeWALT Carbide Grit Drill Bit 28 mm 1, 570mm Overall
