DeWALT Carbide Grit 16 mm 1, 340mm Overall

Subtotal (1 unit)*

£73.83

(exc. VAT)

£88.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.83

*price indicative

RS Stock No.:
172-494
Mfr. Part No.:
DT9409-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Carbide Grit

Number of Flutes

4

Flute Type

Helical

Overall Length

340mm

Number of Pieces

1

Drill Point Angle

140°

Drilling Length

200mm

Drill Bit Size

16mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT Extreme SDS MAX 16mm x 340mm 4 Cutter Drill is a high-performance drill bit made in Germany. It is designed for drilling reinforced concrete, masonry, natural and artificial stone with maximum speed and efficiency.

Solid two cutter head with two individual cutting tips for fast drilling speed

4 flute helix design for faster debris removal

Reinforced core for optimum impact and breakage stability

Working Length of 200mm and Diameter of 16mm

Extreme performance for concrete applications

SDS Max Fitment for easy use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy