DeWALT Carbide 16 mm 1, 340mm Overall
- RS Stock No.:
- 173-630
- Mfr. Part No.:
- DT60809-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£53.74
(exc. VAT)
£64.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.74 |
*price indicative
- RS Stock No.:
- 173-630
- Mfr. Part No.:
- DT60809-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 340mm | |
| Number of Pieces | 1 | |
| Drilling Length | 190mm | |
| Drill Bit Size | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Overall Length 340mm | ||
Number of Pieces 1 | ||
Drilling Length 190mm | ||
Drill Bit Size 16mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 16mm x 340mm 2 Cutter Drill is built to last as part of the Elite Series. With a 4 cutter carbide head, iron blast technology, and full carbide pilot feature, this drill ensures fast drilling, longer life, and resistance to breakage when striking rebar. Ideal for drilling into reinforced concrete, it boasts a high-speed composite blasting for added strength and reduced risk of breakage.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design to resist breakage when hitting rebar
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage
Working Length 190mm, Diameter 16mm
Performance XLR for efficient drilling
Applications include concrete drilling
SDS Max Fitment for easy use
Related links
- DeWALT Carbide Grit 16 mm 1, 340mm Overall
- DeWALT Carbide Head 16 mm 1, 450mm Overall
- DeWALT Carbide Drill Bit 16 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 16 mm 1, 160mm Overall
- DeWALT Carbide Grit Drill Bit 16 mm 1, 540mm Overall
- DeWALT Carbide 20 mm 1, 340mm Overall
- DeWALT Carbide 22 mm 1, 340mm Overall
- DeWALT Carbide 12 mm 1, 340mm Overall
