DeWALT Carbide Grit Drill Bit 16 mm 1, 540mm Overall
- RS Stock No.:
- 172-785
- Mfr. Part No.:
- DT9410-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£85.68
(exc. VAT)
£102.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.68 |
*price indicative
- RS Stock No.:
- 172-785
- Mfr. Part No.:
- DT9410-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide Grit | |
| Sub Type | Drill Bit | |
| Number of Flutes | 4 | |
| Overall Length | 540mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Drilling Length | 400mm | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide Grit | ||
Sub Type Drill Bit | ||
Number of Flutes 4 | ||
Overall Length 540mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Drilling Length 400mm | ||
Drill Point Angle 140° | ||
Drill Bit Size 16mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS Max 16mm x 540mm 4 Cutter Drill is designed for high performance drilling in reinforced concrete, masonry, natural, and artificial stone. Made in Germany, this drill features a solid two cutter head flanked by two individual cutting tips for efficient speed, a 4 flute helix for faster debris removal, and a reinforced core for optimum impact and breakage stability.
4 CUTTER CARBIDE HEAD for efficient and fast drilling speed
Maximum flute entry for faster debris removal
Reinforced core for impact and breakage stability
Working Length of 400 mm for versatile applications
Diameter of 16 mm for precision drilling
Extreme performance for tough drilling tasks
SDS Max Fitment for easy compatibility with tools
Related links
- DeWALT Carbide Grit Drill Bit 14 mm 1, 540mm Overall
- DeWALT Carbide Grit 24 mm 1, 540mm Overall
- DeWALT Carbide Grit 26 mm 1, 540mm Overall
- DeWALT Carbide Grit 25 mm 1, 540mm Overall
- DeWALT Carbide 18 mm 1, 540mm Overall
- DeWALT Carbide 20 mm 1, 540mm Overall
- DeWALT Carbide Grit Drill Bit 28 mm 1, 570mm Overall
- DeWALT Carbide Grit Drill Bit 28 mm 1, 380mm Overall
