DeWALT Carbide 18 mm 1, 540mm Overall
- RS Stock No.:
- 172-386
- Mfr. Part No.:
- DT9412-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£86.32
(exc. VAT)
£103.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.32 |
*price indicative
- RS Stock No.:
- 172-386
- Mfr. Part No.:
- DT9412-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 540mm | |
| Number of Pieces | 1 | |
| Drilling Length | 400mm | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 18mm | |
| Standards/Approvals | PGM Rated | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Overall Length 540mm | ||
Number of Pieces 1 | ||
Drilling Length 400mm | ||
Drill Point Angle 140° | ||
Drill Bit Size 18mm | ||
Standards/Approvals PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT EXTREME SDS MAX 18mm x 540mm 4 Cutter Drill is designed for drilling reinforced concrete, masonry, natural, and artificial stone. It features a solid two cutter head with two individual cutting tips for fast and efficient drilling. The 4 flute helix design allows for faster debris removal, while the reinforced core provides optimum impact and breakage stability. Made in Germany, this drill offers extreme performance and durability, making it a reliable choice for concrete applications.
Solid two cutter head with two individual cutting tips for efficient drilling
4 flute helix design enables faster debris removal
Reinforced core for optimum impact and breakage stability
Made in Germany for quality assurance
Working Length 400 mm
Diameter 18 mm
Extreme performance for demanding concrete applications
Related links
- DeWALT Carbide Grit Drill Bit 18 mm 1, 340mm Overall
- DeWALT Tungsten Carbide 18 mm 1, 450mm Overall
- DeWALT Tungsten Carbide Drill Bit 18 mm 1, 540mm Overall
- DeWALT High Grade Carbide 18 mm 1, 200mm Overall
- DeWALT Carbide Grit 26 mm 1, 540mm Overall
- DeWALT Carbide Grit 25 mm 1, 540mm Overall
- DeWALT Carbide Grit 24 mm 1, 540mm Overall
- DeWALT Carbide 20 mm 1, 540mm Overall
