DeWALT Carbide Grit 25 mm 1, 540mm Overall
- RS Stock No.:
- 173-427
- Mfr. Part No.:
- DT9425-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£107.10
(exc. VAT)
£128.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.10 |
*price indicative
- RS Stock No.:
- 173-427
- Mfr. Part No.:
- DT9425-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide Grit | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 540mm | |
| Number of Pieces | 1 | |
| Drill Point Angle | 140° | |
| Drilling Length | 400mm | |
| Drill Bit Size | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide Grit | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 540mm | ||
Number of Pieces 1 | ||
Drill Point Angle 140° | ||
Drilling Length 400mm | ||
Drill Bit Size 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS Max 25mm x 540mm 4 Cutter Drill offers a high-performance drilling solution for reinforced concrete, masonry, natural, and artificial stone. Made in Germany, this drill is built for durability and speed, featuring a 4 cutter carbide head for efficient drilling and maximum flute entry for quick debris removal.
Solid two cutter head flanked by two individual cutting tips for fast drilling speed
4 flute helix design enables faster debris removal
Core reinforced for optimum impact and breakage stability
Working Length 400 mm, Diameter 25 mm
Extreme performance for concrete applications
SDS Max fitment for easy use
Related links
- DeWALT Carbide Grit 26 mm 1, 540mm Overall
- DeWALT Carbide Grit 24 mm 1, 540mm Overall
- DeWALT Carbide Grit Drill Bit 16 mm 1, 540mm Overall
- DeWALT Carbide Grit Drill Bit 14 mm 1, 540mm Overall
- DeWALT Carbide 18 mm 1, 540mm Overall
- DeWALT Carbide 20 mm 1, 540mm Overall
- DeWALT Tungsten Carbide 25 mm 1, 540mm Overall
- DeWALT Tungsten Carbide 16 mm 1, 540mm Overall
