DeWALT Carbide 20 mm 1, 540mm Overall
- RS Stock No.:
- 173-185
- Mfr. Part No.:
- DT9417-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£89.96
(exc. VAT)
£107.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.96 |
*price indicative
- RS Stock No.:
- 173-185
- Mfr. Part No.:
- DT9417-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 540mm | |
| Number of Pieces | 1 | |
| Finish | Carbide Grit | |
| Drill Bit Size | 20mm | |
| Drilling Length | 400mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 540mm | ||
Number of Pieces 1 | ||
Finish Carbide Grit | ||
Drill Bit Size 20mm | ||
Drilling Length 400mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Drill Bit is a high-performance tool designed for drilling reinforced concrete, masonry, natural, and artificial stone. Made in Germany, it boasts extreme durability, speed, and precision, making it an essential addition to any professional tradesperson's toolkit.
Solid two cutter head with two individual cutting tips for fast and efficient drilling speed
4 flute helix design enables faster debris removal
Reinforced core for optimum impact and breakage stability
Working length of 400mm and diameter of 20mm for versatile applications
Extreme performance for concrete drilling
SDS Max Fitment for secure attachment
Related links
- DeWALT Tungsten Carbide 20 mm 1, 540mm Overall
- DeWALT Carbide 20 mm 1, 340mm Overall
- DeWALT Carbide 20 mm 1, 920mm Overall
- DeWALT Carbide 20 mm 1, 1m Overall
- DeWALT Carbide Grit 26 mm 1, 540mm Overall
- DeWALT Carbide Grit 25 mm 1, 540mm Overall
- DeWALT Carbide Drill Bit 20 mm 1, 200mm Overall
- DeWALT Carbide Grit 24 mm 1, 540mm Overall
