DeWALT Carbide Drill Bit 20 mm 1, 200mm Overall

Subtotal (1 unit)*

£19.00

(exc. VAT)

£22.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.00

*price indicative

RS Stock No.:
172-915
Mfr. Part No.:
DT9597-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Carbide

Number of Flutes

4

Sub Type

Drill Bit

Overall Length

200mm

Number of Pieces

1

Shank Type

SDS Plus

Drill Bit Size

20mm

Drill Point Angle

140°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT Extreme SDS+ 20mm x 200mm 2 Cutter Drill Bit is a heavy-duty and reliable drill bit designed for fast drilling in masonry, stone, concrete, and brick/block work. With advanced features like Tough Core technology and Iron Blast Technology, this drill bit ensures durability and reduced risk of breakage, making it a must-have for professional tradespeople.

2 Cutter Carbide Head for better bit penetration, longer life, and faster drilling

Optimized mounting shank for perfect grip and power transmission

Hardened steel body for extra strength and reduced breakage

Suitable for plug, anchor, and clearance holes in various materials

High-speed composite blasting strengthens the bit for increased durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy