DeWALT Carbide 15 mm 1, 200mm Overall

Subtotal (1 unit)*

£8.93

(exc. VAT)

£10.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.93

*price indicative

RS Stock No.:
172-367
Mfr. Part No.:
DT9574-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Carbide

Number of Flutes

2

Overall Length

200mm

Number of Pieces

1

Shank Type

SDS Plus

Drill Point Angle

140°

Drill Bit Size

15mm

Drilling Length

150mm

Standards/Approvals

CE marked

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT 15mm x 200mm 2 Cutter Drill Bit is designed with Tough Core technology for increased durability and Iron Blast Technology for reduced risk of breakage. With a 2 Cutter Carbide Head, this drill bit offers better penetration, longer life, faster drilling, and greater durability. Perfect for fast drilling in masonry, stone, concrete, and brick/block work, this drill bit is built to last with its optimized mounting shank providing a perfect grip and optimum power transmission.

Tough Core technology for increased durability

Iron Blast Technology for reduced risk of breakage

2 Cutter Carbide Head for better penetration, longer life, faster drilling, and greater durability

Suitable for fast drilling in masonry, stone, concrete, and brick/block work

Optimized mounting shank for perfect grip and optimum power transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy