DeWALT Carbide ELITE SDS+ 14 mm 1, 200mm Overall

Subtotal (1 unit)*

£13.67

(exc. VAT)

£16.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.67

*price indicative

RS Stock No.:
172-485
Mfr. Part No.:
DT8939-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Carbide

Sub Type

ELITE SDS+

Overall Length

200mm

Number of Pieces

1

Shank Type

SDS Plus

Drill Bit Size

14mm

Drilling Length

150mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT ELITE SDS+ 14mm x 200mm Full Head Carbide 4 Cutter Drill Bit is a tough and durable tool designed for drilling holes into reinforced concrete. With features like full carbide pilot for quick starts and iron blast technology for increased strength, this drill bit is built to last and provide high performance.

Full Head Carbide − 4 Cutter (Laser Welded) for maximum Life

Rebar strike resistant design to resist breakage when striking rebar

Full carbide pilot feature for quick starts and accurate hole positioning

Iron blast technology strengthens the bit to reduce the risk of breakage

XLR performance for efficient drilling

Suitable for concrete applications

SDS Plus Fitment for easy compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy