DeWALT Carbide ELITE SDS+ 14 mm 1, 260mm Overall
- RS Stock No.:
- 173-429
- Mfr. Part No.:
- DT8940-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£20.73
(exc. VAT)
£24.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.73 |
*price indicative
- RS Stock No.:
- 173-429
- Mfr. Part No.:
- DT8940-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Sub Type | ELITE SDS+ | |
| Overall Length | 260mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Finish | Carbide | |
| Drill Bit Size | 14mm | |
| Drilling Length | 200mm | |
| Standards/Approvals | PGM Rated | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Sub Type ELITE SDS+ | ||
Overall Length 260mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Finish Carbide | ||
Drill Bit Size 14mm | ||
Drilling Length 200mm | ||
Standards/Approvals PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 14mm x 260mm Full Head Carbide 4 Cutter Drill Bit is designed for maximum durability and performance. Part of the Elite Series, it features full head carbide with 4 cutters, making it ideal for drilling holes into reinforced concrete while resisting breakage. The iron blast technology strengthens the bit, reducing the risk of breakage, and the full carbide pilot feature ensures quick starts and accurate hole positioning. With a working length of 200mm and a diameter of 14mm, this drill bit is perfect for concrete applications with its high-speed performance.
Full head carbide with 4 cutters for maximum life
Rebar strike resistant design for durability when striking rebar
Full carbide pilot feature for quick starts and precise hole positioning
Iron blast technology strengthens the bit to reduce breakage
High-speed composite blasting for enhanced performance
Suitable for concrete applications with SDS Plus fitment
Related links
- DeWALT Carbide ELITE SDS+ 14 mm 1, 200mm Overall
- DeWALT Carbide Drill Bit 16 mm 1, 260mm Overall
- DeWALT Carbide 12 mm 1, 260mm Overall
- DeWALT Carbide Tooth Drill Bit 6.5 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 6 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 10 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 8 mm 1, 260mm Overall
- DeWALT Carbide 6.5 mm 1, 260mm Overall
