DeWALT Carbide Head 12 mm 1, 260mm Overall

Subtotal (1 unit)*

£6.77

(exc. VAT)

£8.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.77

*price indicative

RS Stock No.:
172-334
Mfr. Part No.:
DT9554-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Carbide Head

Number of Flutes

2

Overall Length

260mm

Number of Pieces

1

Shank Type

SDS Plus

Drill Point Angle

140°

Drilling Length

200mm

Drill Bit Size

12mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT Extreme SDS+ 12mm x 260mm 2 Cutter Drill Bit is designed for fast drilling of plug, anchor or clearance holes in masonry, stone, concrete, and brick/block work. With a hardened steel body for extra strength and reduced breakage, this drill bit offers extreme performance and durability.

Tough Core technology for increased durability

Iron Blast Technology strengthens the bit to reduce breakage

2 cutter carbide head design for better penetration, longer life, and faster drilling

Optimized mounting shank for perfect grip and power transmission

Suitable for concrete applications with SDS Plus fitment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy