DeWALT High Grade Carbide 18 mm 1, 200mm Overall

Subtotal (1 unit)*

£20.07

(exc. VAT)

£24.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.07

*price indicative

RS Stock No.:
172-276
Mfr. Part No.:
DT9587-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

High Grade Carbide

Overall Length

200mm

Shank Type

SDS Plus

Number of Pieces

1

Drill Point Angle

140°

Drill Bit Size

18mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT 18mm x 200mm 2 Cutter Drill Bit is designed for extreme performance and durability. With tough core material and iron blast technology, it ensures high-speed drilling with reduced risk of breakage. The 2 cutter carbide head design allows for better penetration, longer life, faster drilling, and greater durability. Perfect for fast drilling in masonry, stone, concrete, and brick/block work.

Tough core material for increased durability

Iron blast technology for high-speed drilling and reduced breakage risk

2 cutter carbide head for better penetration, longer life, and faster drilling

Optimized mounting shank for perfect grip and power transmission

Hardened steel body for extra strength and reduced breakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy