Bosch Carbide 18 mm 1, 200mm Overall
- RS Stock No.:
- 692-128
- Mfr. Part No.:
- 2608836631
- Brand:
- Bosch
Subtotal (1 unit)*
£34.43
(exc. VAT)
£41.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.43 |
*price indicative
- RS Stock No.:
- 692-128
- Mfr. Part No.:
- 2608836631
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drilling Tool | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 200mm | |
| Flute Type | 4 | |
| Number of Pieces | 1 | |
| Shank Type | SDS | |
| Finish | Grey | |
| Drill Bit Size | 18mm | |
| Cutting Direction | Right | |
| Shank Size | 10mm | |
| Drilling Length | 150mm | |
| Standards/Approvals | PGM | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drilling Tool | ||
Material Carbide | ||
Number of Flutes 4 | ||
Overall Length 200mm | ||
Flute Type 4 | ||
Number of Pieces 1 | ||
Shank Type SDS | ||
Finish Grey | ||
Drill Bit Size 18mm | ||
Cutting Direction Right | ||
Shank Size 10mm | ||
Drilling Length 150mm | ||
Standards/Approvals PGM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Drill Bit is designed for efficient drilling in concrete, reinforced concrete, and masonry. Its compatible with all rotary hammer drills with an SDS-Plus chuck.
4-flute design with large, short dust removal channel
Geometrical form of the 4-cutter head
Tungsten carbide tipped
Available in multiple dimensions
Related links
- Bosch Carbide 4 Cutter 18 mm 1, 200mm Overall
- DeWALT High Grade Carbide 18 mm 1, 200mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 18 mm 1, 200mm Overall
- Bosch Tungsten Carbide 7 mm 1, 200mm Overall
- Bosch Solid Carbide Drill Bit 10 mm 1, 200mm Overall
- Bosch Tungsten Carbide Bit 6 mm 1, 200mm Overall
- Bosch Tungsten Carbide Bit 12 mm 1, 200mm Overall
- Bosch Tungsten Carbide 18 mm 1, 300mm Overall
