Bosch Tungsten Carbide Bit 12 mm 1, 200mm Overall

Subtotal (1 unit)*

£8.46

(exc. VAT)

£10.15

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.46

*price indicative

RS Stock No.:
692-280
Mfr. Part No.:
2609255444
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

Tungsten Carbide

Sub Type

Bit

Overall Length

200mm

Shank Type

Cylindrical

Number of Pieces

1

Finish

Silver

Drilling Length

150mm

Drill Bit Size

12mm

Standards/Approvals

ISO 5468

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Masonry Drill Bit features a carbide tip for durability and long service life. t is designed for all drilling work in stone, masonry, lightweight concrete, limestone, and natural and artificial stone.

Spiral flute design

Cylindrical shank, making it suitable for use with all brands of drills

Designed according to ISO 5468 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy