Bosch Aluminium Drill Bit 12 mm 1, 200mm Overall

Image representative of range

Subtotal (1 unit)*

£17.50

(exc. VAT)

£21.00

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.50

*price indicative

RS Stock No.:
692-406
Mfr. Part No.:
2608597684
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hammer Drill

Material

Aluminium

Number of Flutes

1

Sub Type

Drill Bit

Flute Type

Straight

Overall Length

200mm

Number of Pieces

1

Shank Type

Round

Finish

Silver, Sand Blasted

Drill Point Angle

90°

Drilling Length

150mm

Drill Bit Size

12mm

Shank Size

10mm

Cutting Direction

Neutral

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch concrete drill bit is designed for lasting performance when drilling in concrete, masonry, and natural stone. The tip is MADE of a Durable carbide blend developed and manufactured by Bosch, offering high wear resistance. Features an effective 2-flute U-shape design that provides good dust removal, which reduces friction and extends the drill bit's lifetime. Has a cylindrical shank, making it compatible with standard three-jaw drill chucks found on all corded or Cordless drills/drivers.

Long lasting performance when drilling in concrete

High wear resistance

Available in multiple dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy