Bosch Aluminium Drill Bit 8 mm 1, 200mm Overall
- RS Stock No.:
- 692-414
- Mfr. Part No.:
- 2608597682
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£11.54
(exc. VAT)
£13.85
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.54 |
*price indicative
- RS Stock No.:
- 692-414
- Mfr. Part No.:
- 2608597682
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hammer Drill | |
| Material | Aluminium | |
| Sub Type | Drill Bit | |
| Number of Flutes | 1 | |
| Overall Length | 200mm | |
| Flute Type | Straight | |
| Number of Pieces | 1 | |
| Shank Type | Round | |
| Finish | Silver, Sand Blasted | |
| Drill Bit Size | 8mm | |
| Shank Size | 8mm | |
| Drilling Length | 150mm | |
| Drill Point Angle | 90° | |
| Cutting Direction | Neutral | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hammer Drill | ||
Material Aluminium | ||
Sub Type Drill Bit | ||
Number of Flutes 1 | ||
Overall Length 200mm | ||
Flute Type Straight | ||
Number of Pieces 1 | ||
Shank Type Round | ||
Finish Silver, Sand Blasted | ||
Drill Bit Size 8mm | ||
Shank Size 8mm | ||
Drilling Length 150mm | ||
Drill Point Angle 90° | ||
Cutting Direction Neutral | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch concrete drill bit is designed for lasting performance when drilling in concrete, masonry, and natural stone. The tip is MADE of a Durable carbide blend developed and manufactured by Bosch, offering high wear resistance. Features an effective 2-flute U-shape design that provides good dust removal, which reduces friction and extends the drill bit's lifetime. Has a cylindrical shank, making it compatible with standard three-jaw drill chucks found on all corded or Cordless drills/drivers.
Long lasting performance when drilling in concrete
High wear resistance
Available in multiple dimensions
Related links
- Bosch Aluminium Drill Bit 12 mm 1, 200mm Overall
- Bosch Aluminium Drill Bit 8 mm 1, 120mm Overall
- Bosch Solid Carbide Drill Bit 10 mm 1, 200mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 20 mm 1, 200mm Overall
- Bosch HSS Drill Bit 10 mm 1, 200mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 18 mm 1, 200mm Overall
- DeWALT Carbide Drill Bit 20 mm 1, 200mm Overall
- DeWALT Hardened Steel 200mm Overall
