Bosch Tungsten Carbide 7 mm 1, 200mm Overall
- RS Stock No.:
- 673-161
- Mfr. Part No.:
- 2608902264
- Brand:
- Bosch
Subtotal (1 unit)*
£18.05
(exc. VAT)
£21.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.05 |
*price indicative
- RS Stock No.:
- 673-161
- Mfr. Part No.:
- 2608902264
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Overall Length | 200mm | |
| Number of Pieces | 1 | |
| Drilling Length | 150mm | |
| Shank Size | 7mm | |
| Drill Bit Size | 7mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Overall Length 200mm | ||
Number of Pieces 1 | ||
Drilling Length 150mm | ||
Shank Size 7mm | ||
Drill Bit Size 7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert cyl-9 multi construction drill bit is engineered for high precision drilling across a variety of materials. Its innovative centring tip ensures accurate hole placement, while the high-performance carbide tip designed to enhance durability and efficiency during use. This versatile drill bit excels in both impact mode for concrete and stone drilling, and rotary mode for softer materials like wood and plastic. With an optimised dust extraction channel, users can expect efficient drilling with minimal mess.
Designed for drilling into multiple materials, including concrete, stone, wood, and plastic
Features a specially crafted centring tip for start holes with maximum accuracy
Manufactured with a high-performance carbide tip, ensuring durability and reliable performance
Offers optimised dust extraction for cleaner working conditions and Faster drilling
Up to 5x more precise than the Bosch cyl-3, making it Ideal for demanding building trades
Cylindrical shank is compatible with three-jaw drill chucks for ease of use
Available in various sizes to suit different drilling needs, ensuring versatility
Comes in both single packs and larger quantities for convenience and flexibility
Related links
- Bosch Tungsten Carbide Bit 7 mm 1, 100mm Overall
- Bosch Tungsten Carbide Bit 6 mm 1, 200mm Overall
- Bosch Tungsten Carbide Bit 12 mm 1, 200mm Overall
- Tivoly Tungsten Carbide 7 mm 1
- Bosch Solid Carbide Drill Bit 10 mm 1, 200mm Overall
- Bosch Carbide 4 Cutter 18 mm 1, 200mm Overall
- Bosch Carbide 18 mm 1, 200mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 7 mm 1, 465mm Overall
