DeWALT High Grade Carbide Drill Bit 16 mm 1, 600mm Overall

Subtotal (1 unit)*

£22.28

(exc. VAT)

£26.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.28

*price indicative

RS Stock No.:
173-618
Mfr. Part No.:
DT9583-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

High Grade Carbide

Number of Flutes

2

Sub Type

Drill Bit

Overall Length

600mm

Flute Type

2

Shank Type

SDS Plus

Number of Pieces

1

Drill Point Angle

140°

Drill Bit Size

16mm

Drilling Length

550mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT SDS+ 16mm x 600mm 2 Cutter Drill Bit is designed for extreme performance in concrete applications. With tough core technology and iron blast technology, this drill bit offers durability and strength for efficient drilling in masonry, stone, concrete, and brick work.

Two cutter carbide head for better penetration, longer life, faster drilling, and greater durability

Optimized mounting shank for perfect grip and optimum power transmission

Hardened steel body for extra strength and reduced breakage

Working Length 550 mm

Diameter 16 mm

Suitable for fast drilling of plug, anchor, or clearance holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy