DeWALT Steel Drill Bit 16 mm 1, 600mm Overall
- RS Stock No.:
- 173-047
- Mfr. Part No.:
- DT60230-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£231.05
(exc. VAT)
£277.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £231.05 |
*price indicative
- RS Stock No.:
- 173-047
- Mfr. Part No.:
- DT60230-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 600mm | |
| Number of Pieces | 1 | |
| Drilling Length | 400mm | |
| Drill Bit Size | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Steel | ||
Sub Type Drill Bit | ||
Overall Length 600mm | ||
Number of Pieces 1 | ||
Drilling Length 400mm | ||
Drill Bit Size 16mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT extreme SDS MAX 16mm hollow drill bit is designed for concrete applications. Its hollow shaft allows for vacuum assisted dust extraction, resulting in less dust, reduced resistance, faster drilling, and less hole cleaning. The bit features an AIRLOCK ADAPTOR that connects directly to Dewalt's Airlock System, forming a secure locking connection between the bit and dust extractor.
AIRLOCK ADAPTOR connects directly to Dewalt's Airlock System for a secure locking connection
HOLLOW SHAFT enables vacuum assisted dust extraction for less dust and faster drilling
Fits with M Class vacuum to remove 98% of drilling dust
Available in SDS MAX sizes aligning to frequently used rebar and anchor sizes
Working Length of 400mm for convenient drilling
Diameter of 16mm for precise drilling
Extreme performance for efficient drilling
Related links
- DeWALT Steel Drill Bit 14 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 12 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 18 mm 1, 600mm Overall
- DeWALT High Grade Carbide Drill Bit 16 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 24 mm, 600mm Overall
- DeWALT Steel Drill Bit 16 mm 1, 1m Overall
- DeWALT Steel Drill Bit 16 mm 1, 450mm Overall
- DeWALT Steel Drill Bit 16 mm 1, 800mm Overall
