DeWALT Steel Drill Bit 16 mm 1, 450mm Overall
- RS Stock No.:
- 173-700
- Mfr. Part No.:
- DT9681-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£33.39
(exc. VAT)
£40.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.39 |
*price indicative
- RS Stock No.:
- 173-700
- Mfr. Part No.:
- DT9681-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Steel | |
| Sub Type | Drill Bit | |
| Number of Flutes | 4 | |
| Overall Length | 450mm | |
| Flute Type | Spiral | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Bit Size | 16mm | |
| Drilling Length | 400mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Steel | ||
Sub Type Drill Bit | ||
Number of Flutes 4 | ||
Overall Length 450mm | ||
Flute Type Spiral | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Bit Size 16mm | ||
Drilling Length 400mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Elite SDS+ 16mm x 450mm 4 Cutter Drill Bit is a durable and high-performance drill bit designed for extreme concrete applications. With a 4 cutter carbide head and iron blast technology, this drill bit is built to last and resist breakage when striking rebar. The full carbide pilot feature ensures quick starts and accurate hole positioning, making it ideal for professional use.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design to resist breakage
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology for strengthened durability
Working length of 400mm and diameter of 16mm
Suitable for SDS Plus fitment
Related links
- DeWALT Steel Drill Bit 18 mm 1, 450mm Overall
- DeWALT Steel Drill Bit 22 mm 1, 450mm Overall
- DeWALT Steel Drill Bit 20 mm 1, 450mm Overall
- DeWALT Carbide Head 16 mm 1, 450mm Overall
- DeWALT Carbide Drill Bit 26 mm 1, 450mm Overall
- DeWALT Carbide Drill Bit 25 mm 1, 450mm Overall
- DeWALT Tungsten Carbide Drill Bit 25 mm 1, 450mm Overall
- DeWALT Tungsten Carbide 4 Cutter Drill Bit 20 mm 1, 450mm Overall
