DeWALT Steel Drill Bit 22 mm 1, 450mm Overall

Subtotal (1 unit)*

£40.73

(exc. VAT)

£48.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.73

*price indicative

RS Stock No.:
172-759
Mfr. Part No.:
DT9604-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Steel

Number of Flutes

4

Sub Type

Drill Bit

Overall Length

450mm

Shank Type

SDS Plus

Number of Pieces

1

Drill Bit Size

22mm

Drill Point Angle

140°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT Extreme SDS+ 22mm x 450mm 2 Cutter Drill Bit is designed for fast drilling in masonry, stone, concrete, and brick/block work. With Tough Core technology and Iron Blast Technology, this drill bit offers durability and strength for reliable performance. The optimized mounting shank provides a perfect grip and power transmission, while the hardened steel body reduces breakage, making it a dependable tool for various drilling tasks.

Two cutter carbide head provides better penetration, longer life, faster drilling, and greater durability

Suitable for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work

Optimized mounting shank for perfect grip and power transmission

Hardened steel body for extra strength and reduced breakage

Working Length of 400mm for deep hole drilling

Diameter of 22mm for precise drilling

Extreme performance for tough drilling applications

SDS Plus Fitment for secure attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy