DeWALT Block Work, Masonry, Concrete, Stone, Brick 22 mm 1, 450mm Overall
- RS Stock No.:
- 173-411
- Mfr. Part No.:
- DT9687-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£48.46
(exc. VAT)
£58.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.46 |
*price indicative
- RS Stock No.:
- 173-411
- Mfr. Part No.:
- DT9687-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Block Work, Masonry, Concrete, Stone, Brick | |
| Overall Length | 450mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drill Bit Size | 22mm | |
| Drilling Length | 400mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Block Work, Masonry, Concrete, Stone, Brick | ||
Overall Length 450mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drill Bit Size 22mm | ||
Drilling Length 400mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 22mm x 450mm 4 Cutter Drill Bit is a reliable and durable drilling tool designed to withstand tough drilling tasks. With a 4 cutter carbide head and iron blast technology, this drill bit offers high performance and strength, making it ideal for concrete applications.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design for drilling into reinforced concrete without breakage
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce risk of breakage
Related links
- DeWALT Block Work Stone 210mm Overall
- DeWALT Stone Concrete Block Work 14 mm 1, 1m Overall
- DeWALT Concrete 12 mm 1, 450mm Overall
- DeWALT Masonry Brick Concrete 11 mm 1, 160mm Overall
- DeWALT Steel Drill Bit 16 mm 1, 450mm Overall
- DeWALT Carbide 24 mm 1, 450mm Overall
- DeWALT Carbide 30 mm 1, 450mm Overall
- DeWALT Carbide Drill Bit 26 mm 1, 450mm Overall
