DeWALT Block Work, Concrete, Stone, Brick 6.5 mm 1, 210mm Overall
- RS Stock No.:
- 173-478
- Mfr. Part No.:
- DT9521-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£6.49
(exc. VAT)
£7.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.49 |
*price indicative
- RS Stock No.:
- 173-478
- Mfr. Part No.:
- DT9521-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Block Work, Concrete, Stone, Brick | |
| Number of Flutes | 2 | |
| Overall Length | 210mm | |
| Flute Type | 4 | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drilling Length | 150mm | |
| Drill Bit Size | 6.5mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Block Work, Concrete, Stone, Brick | ||
Number of Flutes 2 | ||
Overall Length 210mm | ||
Flute Type 4 | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drilling Length 150mm | ||
Drill Bit Size 6.5mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT extreme SDS+ 6.5mm x 210mm 2 Cutter Drill designed for fast and efficient drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work. With a tough core, iron blast technology, and a 2 cutter carbide head, this drill ensures durability, faster drilling, and greater strength for optimum performance in concrete application.
Tough core for increased durability
Iron blast technology strengthens the bit
2 cutter carbide head for better penetration and longer life
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Working Length 150 mm for versatile use
Diameter 6.5 mm for accurate drilling
Extreme performance for tough drilling tasks
Related links
- DeWALT Block Work Concrete Brick 22 mm 1, 450mm Overall
- DeWALT Masonry Brick Concrete 11 mm 1, 160mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 210mm Overall
- DeWALT Stone Concrete Block Work 14 mm 1, 1m Overall
- DeWALT Carbide 6.5 mm 10, 210mm Overall
- DeWALT Concrete 540mm Overall
- Bosch Steel 4 Cutter 6.5 mm 1, 210mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 6.5 mm 1, 210mm Overall
