DeWALT Stone, Masonry, Concrete, Brick, Block Work 14 mm 1, 1m Overall

Subtotal (1 unit)*

£48.20

(exc. VAT)

£57.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.20

*price indicative

RS Stock No.:
173-287
Mfr. Part No.:
DT9572-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Stone, Masonry, Concrete, Brick, Block Work

Overall Length

1m

Flute Type

4

Shank Type

SDS Plus

Number of Pieces

1

Drill Point Angle

140°

Drilling Length

950mm

Drill Bit Size

14mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT high-performance 14mm x 1000mm 2 Cutter Drill with Tough Core technology and Iron Blast Technology, designed for durability and efficiency in fast drilling applications on masonry, stone, concrete, and brick/block work.

Tough Core technology increases durability by providing more material within the bit

Iron Blast Technology strengthens the bit to reduce the risk of breakage

2 Cutter Carbide Head design ensures better penetration, longer life, faster drilling, and greater durability

Optimized mounting shank for perfect grip and optimum power transmission

Hardened steel body for extra strength and reduced breakage

Working Length of 950mm for versatile drilling applications

Extreme performance suitable for drilling in concrete

SDS Plus Fitment for easy and secure drill bit installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy