DeWALT 100 mm Diameter Carbide Drill Bit for Light Concrete, Brick, Block
- RS Stock No.:
- 172-881
- Mfr. Part No.:
- DT6765-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£195.71
(exc. VAT)
£234.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £195.71 |
*price indicative
- RS Stock No.:
- 172-881
- Mfr. Part No.:
- DT6765-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Diameter | 100mm | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Material Cut | Light Concrete, Brick, Block | |
| Number of Pieces | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Diameter 100mm | ||
Product Type Drill Bit | ||
Material Carbide | ||
Material Cut Light Concrete, Brick, Block | ||
Number of Pieces 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT SDS MAX 100mm Heavy Duty Core Drill is a robust and durable drill bit designed for professional use. With improved design and durability, it offers increased life and drilling speed, making it a versatile tool that can be used with SDS-Max or Spline Drills. The large high-quality carbide tips ensure long drilling life, providing clean round holes in blocks, bricks, and light concrete. Perfect for professional tradesmen looking for a reliable and high-performance core drill bit.
One-piece design for enhanced durability
New improved design reduces breakage and increases drilling speed
Compatible with SDS-Max or Spline Drills
Large high-quality carbide tips for long drilling life
Provides clean round holes in blocks, bricks, and light concrete
Related links
- DeWALT Stone Concrete Block Work 14 mm 1, 1m Overall
- Bosch 86 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- ERKO 79 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 92 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 16 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 25 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 41 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 32 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
