DeWALT Steel Drill Bit 25 mm 1, 1m Overall
- RS Stock No.:
- 172-875
- Mfr. Part No.:
- DT9614-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£100.18
(exc. VAT)
£120.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.18 |
*price indicative
- RS Stock No.:
- 172-875
- Mfr. Part No.:
- DT9614-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Steel | |
| Number of Flutes | 2 | |
| Sub Type | Drill Bit | |
| Overall Length | 1m | |
| Flute Type | Helical | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Bit Size | 25mm | |
| Drilling Length | 950mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Steel | ||
Number of Flutes 2 | ||
Sub Type Drill Bit | ||
Overall Length 1m | ||
Flute Type Helical | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Bit Size 25mm | ||
Drilling Length 950mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT EXTREME SDS+ 25mm x 1000mm 2 Cutter Drill is designed for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work. With features like Tough Core, Iron Blast Technology, and a 2 Cutter Carbide Head, this drill offers enhanced durability, faster drilling, and greater strength for various applications.
Tough Core design increases durability by providing more material within the bit
Iron Blast Technology strengthens the bit to reduce breakage risk
2 Cutter Carbide Head ensures better penetration, longer life, faster drilling, and greater durability
Optimized mounting shank provides perfect grip and optimum power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Steel Drill Bit 16 mm 1, 1m Overall
- DeWALT Hardened Steel Drill Bit 18 mm 1, 1m Overall
- DeWALT Hardened Steel 22 mm 1, 1m Overall
- Milwaukee Carbide Drill Bit 25 mm 1, 1m Overall
- Bosch Tungsten Carbide Hammer Drill Bit 25 mm 1, 1m Overall
- DeWALT Carbide Drill Bit 12 mm 1, 1m Overall
- DeWALT Steel Drill Bit 14 mm 1, 540mm Overall
- DeWALT Steel Drill Bit 14 mm 1, 600mm Overall
