DeWALT Carbide Drill Bit 12 mm 1, 1m Overall
- RS Stock No.:
- 173-696
- Mfr. Part No.:
- DT9559-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£45.21
(exc. VAT)
£54.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.21 |
*price indicative
- RS Stock No.:
- 173-696
- Mfr. Part No.:
- DT9559-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Sub Type | Drill Bit | |
| Number of Flutes | 4 | |
| Overall Length | 1m | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drill Bit Size | 12mm | |
| Drilling Length | 950mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Sub Type Drill Bit | ||
Number of Flutes 4 | ||
Overall Length 1m | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drill Bit Size 12mm | ||
Drilling Length 950mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT 12mm x 1000mm 2 Cutter Drill is a top-of-the-line drill bit designed for extreme performance in concrete applications. With innovative features such as Tough Core technology and Iron Blast technology, this drill bit offers superior durability, speed, and precision.
Tough Core technology increases durability by providing more material within the bit
Iron Blast technology strengthens the bit to reduce the risk of breakage
2 Cutter Carbide Head ensures better penetration, longer life, and faster drilling
Optimized mounting shank provides perfect grip and optimum power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Carbide Drill Bit 12 mm 10, 160mm Overall
- DeWALT Carbide Grit Carbide 4 Cutter Drill Bit 12 mm 10, 200mm Overall
- DeWALT Tungsten Carbide Drill Bit 12 mm 1, 460mm Overall
- DeWALT Tungsten Carbide Drill Bit 12 mm 1, 540mm Overall
- DeWALT Carbide 20 mm 1, 1m Overall
- DeWALT Hardened Steel 200mm Overall
- Milwaukee Carbide Drill Bit 25 mm 1, 1m Overall
- DeWALT Steel Drill Bit 25 mm 1, 1m Overall
