DeWALT Carbide Grit Carbide 4 Cutter Drill Bit 12 mm 10, 200mm Overall
- RS Stock No.:
- 215-649
- Mfr. Part No.:
- DT8972-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 10 units)*
£147.74
(exc. VAT)
£177.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £147.74 | £14.774 |
*price indicative
- RS Stock No.:
- 215-649
- Mfr. Part No.:
- DT8972-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide Grit | |
| Sub Type | Carbide 4 Cutter Drill Bit | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 200mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 10 | |
| Drilling Length | 150mm | |
| Drill Bit Size | 12mm | |
| Standards/Approvals | No CE Mark | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide Grit | ||
Sub Type Carbide 4 Cutter Drill Bit | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 200mm | ||
Shank Type SDS Plus | ||
Number of Pieces 10 | ||
Drilling Length 150mm | ||
Drill Bit Size 12mm | ||
Standards/Approvals No CE Mark | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 12mm200mm Full Head Carbide 4 Cutter Drill Bit (10 Pack) is part of the Elite Series, built to last with full head carbide 4 cutter for maximum life. It is ideal for drilling holes into reinforced concrete, designed to resist breakage when striking rebar. With full carbide pilot feature for quick starts and accurate hole positioning, and iron blast technology to strengthen the bit and reduce the risk of breakage. Pack Quantity of 10, Working Length of 150 mm, Diameter of 12 mm, and Performance XLR for concrete applications.
Full head carbide 4 cutter for maximum life
Rebar strike resistant design for drilling into reinforced concrete
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage risk
Pack Quantity of 10 for convenience
Working Length of 150 mm for versatility
Diameter of 12 mm for various applications
Performance XLR for high performance in concrete applications
Related links
- DeWALT Tungsten Carbide 4 Cutter Drill Bit 20 mm 1, 450mm Overall
- Bosch Carbide 4 Cutter 18 mm 1, 200mm Overall
- DeWALT Carbide Grit 30 mm 1, 570mm Overall
- DeWALT Carbide Grit Drill Bit 28 mm 1, 380mm Overall
- DeWALT Carbide Grit Drill Bit 28 mm 1, 570mm Overall
- DeWALT Carbide Grit Drill Bit 14 mm 1, 540mm Overall
- DeWALT Carbide Grit Drill Bit 18 mm 1, 340mm Overall
- DeWALT Carbide Grit Drill Bit 45 mm 1, 570mm Overall
