DeWALT Tungsten Carbide 4 Cutter Drill Bit 20 mm 1, 450mm Overall
- RS Stock No.:
- 172-317
- Mfr. Part No.:
- DT9685-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£42.48
(exc. VAT)
£50.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.48 |
*price indicative
- RS Stock No.:
- 172-317
- Mfr. Part No.:
- DT9685-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | 4 Cutter Drill Bit | |
| Flute Type | 4 | |
| Overall Length | 450mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drilling Length | 400mm | |
| Drill Bit Size | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type 4 Cutter Drill Bit | ||
Flute Type 4 | ||
Overall Length 450mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drilling Length 400mm | ||
Drill Bit Size 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 20mm x 450mm 4 Cutter Drill Bit is a highly durable and efficient drilling tool designed for professional use. With features like a 4 cutter carbide head, rebar strike resistance, full carbide pilot feature, and iron blast technology, this drill bit offers superior performance and accuracy. Ideal for concrete applications, this drill bit is a must-have for any construction or renovation project.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design for durability when striking rebar
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage risk
Related links
- DeWALT Tungsten Carbide Drill Bit 25 mm 1, 450mm Overall
- DeWALT Tungsten Carbide 28 mm 1, 450mm Overall
- DeWALT Tungsten Carbide 18 mm 1, 450mm Overall
- DeWALT Tungsten Carbide Drill Bit 20 mm 1, 920mm Overall
- DeWALT Steel Drill Bit 20 mm 1, 450mm Overall
- DeWALT Carbide Drill Bit 26 mm 1, 450mm Overall
- DeWALT Carbide Drill Bit 25 mm 1, 450mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 20 mm 5, 450mm Overall
