DeWALT Tungsten Carbide 18 mm 1, 450mm Overall
- RS Stock No.:
- 172-636
- Mfr. Part No.:
- DT9683-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£53.42
(exc. VAT)
£64.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.42 |
*price indicative
- RS Stock No.:
- 172-636
- Mfr. Part No.:
- DT9683-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Overall Length | 450mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drilling Length | 400mm | |
| Drill Bit Size | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Overall Length 450mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drilling Length 400mm | ||
Drill Bit Size 18mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 18mm x 450mm 4 Cutter Drill Bit is the perfect tool for professionals looking for durability and precision. With its 4 cutter carbide head and rebar strike resistance, it is designed to last longer and provide accurate drilling into reinforced concrete. The full carbide pilot feature ensures quick starts and precise hole positioning, while the iron blast technology strengthens the bit to reduce breakage risk.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design for durability when encountering rebar
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage risk
Related links
- DeWALT Tungsten Carbide 28 mm 1, 450mm Overall
- DeWALT Tungsten Carbide Drill Bit 25 mm 1, 450mm Overall
- DeWALT Tungsten Carbide 4 Cutter Drill Bit 20 mm 1, 450mm Overall
- DeWALT Tungsten Carbide Drill Bit 18 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 18 mm 1, 340mm Overall
- DeWALT Steel Drill Bit 18 mm 1, 450mm Overall
- Bosch Tungsten Carbide 18 mm 1, 300mm Overall
- DeWALT Carbide 30 mm 1, 450mm Overall
