DeWALT Tungsten Carbide 28 mm 1, 450mm Overall
- RS Stock No.:
- 172-431
- Mfr. Part No.:
- DT9694-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£62.29
(exc. VAT)
£74.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.29 |
*price indicative
- RS Stock No.:
- 172-431
- Mfr. Part No.:
- DT9694-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 450mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drilling Length | 400mm | |
| Drill Bit Size | 28mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Number of Flutes 4 | ||
Overall Length 450mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drilling Length 400mm | ||
Drill Bit Size 28mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 28mm x 450mm 4 Cutter Drill Bit is a high-performance tool designed for extreme concrete drilling applications. Built to last as part of the Elite Series, this drill bit features a 4 cutter carbide head for fast drilling and longer life. Its rebar strike resistant design makes it ideal for drilling into reinforced concrete, while the full carbide pilot feature ensures quick starts and accurate hole positioning. With iron blast technology strengthening the bit to reduce breakage risk, this drill bit is a reliable choice for demanding tasks.
4 cutter carbide head ensures fast drilling and longer life
Rebar strike resistant design for drilling into reinforced concrete
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology reduces breakage risk
Working Length of 400mm and Diameter of 28mm for extreme performance
Related links
- DeWALT Tungsten Carbide 18 mm 1, 450mm Overall
- DeWALT Tungsten Carbide Drill Bit 25 mm 1, 450mm Overall
- DeWALT Tungsten Carbide 4 Cutter Drill Bit 20 mm 1, 450mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 670mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 380mm Overall
- DeWALT Carbide Drill Bit 26 mm 1, 450mm Overall
