DeWALT Carbide Drill Bit 25 mm 1, 450mm Overall

Subtotal (1 unit)*

£53.53

(exc. VAT)

£64.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.53

*price indicative

RS Stock No.:
173-059
Mfr. Part No.:
DT9613-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Carbide

Sub Type

Drill Bit

Overall Length

450mm

Number of Pieces

1

Shank Type

SDS Plus

Drilling Length

400mm

Drill Bit Size

25mm

Drill Point Angle

140°

Standards/Approvals

CE marked

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT Extreme SDS+ 25mm x 450mm 2 Cutter Drill Bit is the perfect tool for fast drilling of plug, anchor or clearance holes in masonry, stone, concrete and brick/block work. With TOUGH CORE technology and IRON BLAST TECHNOLOGY, this drill bit is designed for extreme durability and strength.

TOUGH CORE technology for increased durability

IRON BLAST TECHNOLOGY strengthens the bit to reduce the risk of breakage

2 CUTTER CARBIDE HEAD design ensures better bit penetration, longer life, faster drilling, and greater durability

Optimized mounting shank provides perfect grip and optimum power transmission

Hardened steel body for extra strength and reduced breakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy