DeWALT Carbide Grit Drill Bit 14 mm 1, 540mm Overall

Subtotal (1 unit)*

£71.67

(exc. VAT)

£86.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.67

*price indicative

RS Stock No.:
173-680
Mfr. Part No.:
DT9406-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Carbide Grit

Number of Flutes

4

Sub Type

Drill Bit

Flute Type

Helical

Overall Length

540mm

Number of Pieces

1

Drill Point Angle

140°

Drill Bit Size

14mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT EXTREME SDS MAX 14mm x 540mm 2 Cutter Drill is a high-performance drilling tool suitable for reinforced concrete, masonry, natural, and artificial stone. Made in Germany, it features a solid two-cutter head with two individual cutting tips for fast and efficient drilling. The 4-flute helix design allows for quicker debris removal, while the reinforced core ensures optimum impact and breakage stability. Ideal for construction professionals requiring durable and reliable drilling equipment.

Solid two-cutter head design with two individual cutting tips for fast and efficient drilling

4-flute helix enables faster debris removal

Reinforced core for optimum impact and breakage stability

Made in Germany for superior quality and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy